Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH H820E D :: Wireless Stereo Headset (DECT)


Logitech Wireless Headset Dual H820e

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
    • Type of battery
    • Integrated battery
  • Interfaces
    • Connection
    • USB
    • Wireless
    • Yes
    • USB
    • Yes (USB wireless receiver)
  • Specials
    • Specification
    • 100 m range

The UC USB Headset-Portfolio from Logitech combines business-class audio with a user-oriented design and all the easy-to-use features that Logitech is known for. Comfortable, stylish and intuitive headsets — a pleasure for the user. And the UC communication in your office is further improved. The Logitech Wireless Headset Dual H820E has two intelligent LED lights: one that alerts other colleagues that you are on a call, thus preventing unwanted disturbances, and another that turns red when muted and provides a visual mute status. Multifunction buttons on the earbuds and a mute button on the microphone boom facilitate the handling of calls, and the two ear moulds are ideal for employees who need to suppress ambient noise in order to fully focus on the conversation. The H820e Dual features acoustic echo cancellation and a noise-cancelling microphone to suppress distracting background noise in noisy workplaces. Experience business-class audio with the Logitech Wireless Headset Dual H820e.

Wireless DECT connection
Wireless DECT connection. Offers exceptional wireless range without interference with WiFi devices in your office.

LED light for incoming calls
LED light for incoming calls. The light is located on the back of the boom so that people behind you can see you are on a call and don't want to be disturbed.* * With Microsoft® Lync™ and Cisco Jabber installations.

Muting and mute indicator LED on the microphone boom
The mute button is intuitively located on the boom microphone and easy to find. When muted, a red LED light provides a visual indication of mute status while wearing the headset.

Up to 100-metre wireless range
Enjoy the freedom of being able to move around the office and stay productive during conference calls.

Optimised for Microsoft® Lync™, certified for Cisco® and compatible with the most popular UC platforms
Provides business-class audio and an integrated experience with the majority of business UC platforms.

Contents
• Headset
• Charging station
• Power supply unit
• USB cable
• Quick start guide and warranty card

Compatibility
• Windows Vista, Windows 7 or Windows 8 (32-bit or 64-bit)
• Mac OS 10.7 or later
• Linux
• Free USB port
• Power supply unit



Manufacturer : LOGITECH
Factory number : 981-000517
Package weight : 1.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
    • Type of battery
    • Integrated battery
  • Interfaces
    • Connection
    • USB
    • Wireless
    • Yes
    • USB
    • Yes (USB wireless receiver)
  • Specials
    • Specification
    • 100 m range
Datasheet/manual