Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH H800 :: Logitech® Wireless Headset H800


Logitech® Wireless Headset H800 (Bulk-Version)

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • With volume adjustment and audio control
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
    • Type of battery
    • Integrated battery
  • Interfaces
    • Connection
    • Bluetooth
    • Wireless
    • Yes
    • USB
    • Yes (USB wireless receiver)
  • Specials
    • Warranty
    • 2 year(s)
    • Specification
    • 12 m range

Whether PC, tablet or smartphone — with the Logitech® Wireless Headset H800 you can chat, rock and surf wirelessly.

With the Logitech® Wireless Headset H800 you can chat, rock and surf wirelessly. Thanks to the controls on the headset, you can easily connect devices such as PCs, tablets and smartphones to the headset and switch between them.* Laser-tuned drivers and a built-in equaliser guarantee a fully digital stereo sound, while the microphone simultaneously suppresses background noise.
* Depending on the tablet, smartphone and/or application, not all headset functions may be supported.

• Supported Bluetooth profiles: Advanced Audio Distribution Profile (A2DP), Hands Free Profile (HFP), Headset Profile (HSP)
• Controls on the earbuds for music and to change devices
• Rotating microphone
• For notebooks, tablets and smartphones
• Wireless range of up to 12 metres
• Battery life: up to six hours
• Folding design
• Laser-tuned drivers
• Compatible with Mac and Windows
• Adjustable headband
• Adjustable microphone boom

Included with delivery:
• Headset
• Nano receiver
• USB charging cable
• User manual
• 2-year manufacturer warranty and technical hotline



Manufacturer : LOGITECH
Factory number : 981-000338/981-000528
Package weight : 0.482 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • With volume adjustment and audio control
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
    • Type of battery
    • Integrated battery
  • Interfaces
    • Connection
    • Bluetooth
    • Wireless
    • Yes
    • USB
    • Yes (USB wireless receiver)
  • Specials
    • Warranty
    • 2 year(s)
    • Specification
    • 12 m range