Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH H650E M :: Mono Headset (USB)


Logitech® USB Headset Mono H650e

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Single-sided
    • Noise
    • 100 dB
    • Colour
    • Black
  • Implementation
    • Microphone
    • 100 - 10.000 Hz
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Electrical values
    • Frequency range
    • 50 - 10.000 Hz
  • Weights
    • Weight
    • 93 g
  • Specials
    • Warranty
    • 2 year(s)
  • Measures
    • Width
    • 174 mm
    • Depth
    • 50 mm
    • Height
    • 165 mm
Enterprise-grade audio + enhanced user experience features = increased productivity
DSP audio and noise cancelling mic deliver professional-quality communication and an in-call LED indicator light and quick-access inline controller make using the H650e a pleasure.

In-call LED red-light indicator
Located on the backside of the boom, this red light provides a visual alert to those behind you that you are on a call, preventing accidental disturbances during calls.1

Flexible microphone boom
Rotate the boom up or down and bend it left or right to move it closer to your mouth, enabling optimal placement for voice pickup.

Quick-access inline controller
Control the call with answer/end1, volume up/down and mute buttons. The volume-up button is strategically built higher than the others providing a point of reference for your fingers and allowing you to control the call without looking away from your work.

Certified for Skype for Business; Cisco compatible2; compatible with most leading UC platforms
Ensures enterprise-quality audio and an integrated experience with most all business-grade UC platforms.

Flat no-tangle cable
Avoid cord tangles so you can put the headset on quickly and easily.

Dynamic equalizer
Automatically switches between voice and music modes, delivering the best sound quality for what the user is listening to.

Acoustic echo cancelation and noise-canceling microphone
Optimized so you can hear and be heard even in noisy workspaces.

Wideband audio
Hear and be heard in true wideband audio, ensuring those on both sides of the call enjoy a lifelike listening experience.

Digital Signal Processing (DSP)
Enables precise tuning for both the mic and speaker so conversations are more life-like.

Logitech Sound Protection
Designed for protection against sounds above 115dBA to deliver exceptional listening comfort for voice and music; compliant with EN60950-1.

Padded leatherette headband and replaceable leatherette ear pad
Built with high quality materials so the headset remains comfortable during long hours of use, plus the ear pad can be easily cleaned or replaced as desired.

Contemporary, ultra-lightweight design
Sleek design and durable materials provide a more attractive look than traditional headsets.

Strong TR90 nylon construction
Stronger and more flexible than ABS, making it a more durable material. Plus it has a higher level of resistance to everyday chemicals including hairspray and sunscreen.

Cloth zipper bag included
Protect your headset at the desk or on-the-go with a premium velvet carry bag.

Plug-and-play USB connectivity
Easily connects to PCs or Macs with no additional software required.

Single-ear (mono) corded design
Ideal for employees who prefer to have an open ear to their surroundings.

Use case recommendation
Heavy-duty business users in open workspaces, offices or home offices.

  1. With Skype for Business and Cisco deployments. See www.logitech.com/ciscocompatibility for the latest version. Works with Skype using plug-in (select the appropriate product and download at www.logitech.com/support/business-products).
  2. See www.logitech.com/ciscocompatibility for the latest version.



Manufacturer : LOGITECH
Factory number : 981-000514
Package weight : 0.276 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Single-sided
    • Noise
    • 100 dB
    • Colour
    • Black
  • Implementation
    • Microphone
    • 100 - 10.000 Hz
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Electrical values
    • Frequency range
    • 50 - 10.000 Hz
  • Weights
    • Weight
    • 93 g
  • Specials
    • Warranty
    • 2 year(s)
  • Measures
    • Width
    • 174 mm
    • Depth
    • 50 mm
    • Height
    • 165 mm
Datasheet/manual