Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH H600 :: Logitech® Wireless Headset H600


Logitech® Wireless Headset H600

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
    • Type of battery
    • Integrated battery
  • Interfaces
    • Connection
    • USB
    • Wireless
    • Yes
    • USB
    • Yes (USB wireless receiver)
  • Specials
    • Warranty
    • 2 year(s)
    • Specification
    • 10 m range

The Logitech® Wireless Headset H600 frees you from your PC, with wireless audio for calls and music.

The lightweight Logitech® Wireless Headset H600 is ideal for on the go and frees you from your PC with wireless sound. It has laser-tuned drivers, a ten-metre wireless range and a battery with up to six hours of battery life.*
* The actual wireless range and battery life will vary depending on use of the device, the settings and environmental conditions.

• Controls on the earbuds
• Rotating microphone
• Wireless range of up to 10 metres
• Battery life: up to six hours
• Folding design
• Laser-tuned drivers
• Compatible with Mac and Windows
• Adjustable headband
• Adjustable microphone boom

Included with delivery:
• Headset
• Nano receiver
• USB charging cable
• User manual
• 2-year manufacturer warranty and technical hotline



Manufacturer : LOGITECH
Factory number : 981-000342
Package weight : 0.414 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
    • Type of battery
    • Integrated battery
  • Interfaces
    • Connection
    • USB
    • Wireless
    • Yes
    • USB
    • Yes (USB wireless receiver)
  • Specials
    • Warranty
    • 2 year(s)
    • Specification
    • 10 m range
Datasheet/manual