Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH H570E M :: Mono headset


Logitech USB Headset H570e Mono

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Single-sided
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Specials
    • Warranty
    • 2 year(s)

The Logitech® USB Headset H570e Mono offers professional audio quality, crystal-clear communication and long-lasting comfort at an affordable price. All features—controls on the cable, display for incoming calls, DSP, dynamic EQ, acoustic echo cancellation, wideband audio and noise-cancelling microphone—are designed for high performance and provide continuous professional quality. In addition, the H570E features an adjustable padded headband and high-quality interchangeable ear pads made of leatherette for extra comfort. The USB Headset H570e is optimised for Microsoft® Lync™, compatible with Cisco® and certified for Skype™. It can be integrated into most major UC platforms, computer and operating systems.

Optimised for Microsoft® Lync™, compatible with Cisco® and certified for Skype™; compatible with most UC platforms.
The USB Headset H570e Mono is optimised for Microsoft® Lync™, compatible with Cisco® and certified for Skype™. It can be integrated into most business UC platforms.

Padded metal-reinforced headband
The durable and adjustable headband can be worn comfortably all day long. The metal reinforcement provides stability, flexibility and a perfect fit.

Replaceable leatherette ear pads
The high-quality leatherette ear pads ensure that the headset still fits comfortably even after hours of wear. The ear pads are also easy to clean and very easy to replace.

Controls on the cable
The controls on the cable allow easy access to the volume, microphone mute and answer/end call functions. With Microsoft® Lync™ and Cisco® installations. Compatible with Skype via a plug-in.

Display for incoming calls
An LED flashes when there is an incoming call, thus creating a visual cue for the call acceptance. With Microsoft® Lync™, Jabber® 9.6 and subsequent installations; a plug-in is required for Jabber® 9.2 and Skype™.

Contents
• Mono headset
• Quick start guide/warranty card
• 2-year manufacturer's warranty

Compatibility
• Windows® 7, Windows® 8 or Windows® 8.1 (32-bit or 64-bit)
• Mac OS 10.6 or later
• Available USB port



Manufacturer : LOGITECH
Factory number : 981-000571
Package weight : 0.204 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Single-sided
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual