Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH H540 :: Logitech USB headset H540


Logitech USB Headset H540

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Measures
    • Connection cable length
    • 1.8 m
  • Specials
    • Warranty
    • 2 year(s)

High-quality and high-performance headset for a comfortable chatting and listening experience

Plug and play convenience
Simply connect the headset to the USB port and you can enjoy superior audio quality and realistic calls.

You can hear the difference
Laser-tuned speakers and a built-in equalizer minimise distortions so you can fully immerse yourself in your music, movies and chats. This level of precision makes the difference between merely hearing and a perfect listening experience.

Enjoy crystal-clear sound when you chat.
Conduct clear conversations on your PC. The adjustable microphone reduces background noise so that friends, family and business partners only hear your voice.

Sound control
Using the controls on the earbuds you can easily and quickly adjust the volume and mute the microphone. Thanks to the bright, clearly visible LED indicating the mute status, you'll never talk with the mute on again.

It's all about comfort
The soft leatherette ear cushions provide a high level of comfort, even after hours of listening to music or chatting. And the flexibly adjustable and padded headband fits your head perfectly.

Versatile
Works with PC games, movies, music and most popular internet chat programs, such as Skype®, Yahoo!® Messenger, Gmail™ Voice & Video Chat and Windows Live® Messenger.



Manufacturer : LOGITECH
Factory number : 981-000480
Package weight : 0.477 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes
  • Measures
    • Connection cable length
    • 1.8 m
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual