Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH H110 :: Stereo headset


Logitech Stereo Headset H110

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • With noise suppression
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Electrical values
    • Frequency range
    • 20 - 20.000 Hz
  • Measures
    • Connection cable length
    • 1.8 m
  • Specials
    • Warranty
    • 2 year(s)

With the Logitech® H110 stereo headset it's easy to chat online.

• Suppresses annoying background noise and allows a clear conversation.
• Why should you be limited to just internet calls? The stereo headset is also suitable for music, movies and games.
• You can wear the microphone on either the left or right side, or rotate it out of the way when you don't need it.
• For a perfect fit
• The headset can be easily connected to virtually any PC sound card.

Chat online with the Logitech® H110 stereo headset. The headset is ideal for internet calls, games and listening to music, and the noise-cancelling microphone keeps your conversation clear.



Manufacturer : LOGITECH
Factory number : 981-000271
Package weight : 0.21 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • With noise suppression
    • Design
    • Both sides
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Electrical values
    • Frequency range
    • 20 - 20.000 Hz
  • Measures
    • Connection cable length
    • 1.8 m
  • Specials
    • Warranty
    • 2 year(s)
Datasheet/manual