Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK HS0001 :: Stereo headset, headphones with microphone


Stereo Headset Kopfhörer mit Mikrofon Deluxe

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control
    • Design
    • Both sides
    • Noise
    • 105 dB
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Electrical values
    • Frequency range
    • 8 - 22000 Hz
    • Impedance
    • 32 Ohm
  • Measures
    • Connection cable length
    • 1.8 m

• Stereo headset with microphone
• 2x 3.5 mm jack plug
• Connector colours standardised according to PC99
• Integrated volume control
• Microphone: 9 x 7/58 +/-2 dB
• Impedance: 32 ohms at 1 kHz
• Sensitivity: 105 dB/mW; frequency: 8 - 22,000 Hz
• Cable length approx. 1.8 metres

This modern headset is perfect for Internet telephony, video conferencing, speech recognition and interactive games. It is ultra-light and guarantees a comfortable fit. The extra-long cable with separate volume control can be connected directly to the sound card, because it has a microphone and a headphone jack.



Manufacturer : LOGILINK
Factory number : HS0001
Package weight : 0.149 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control
    • Design
    • Both sides
    • Noise
    • 105 dB
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Electrical values
    • Frequency range
    • 8 - 22000 Hz
    • Impedance
    • 32 Ohm
  • Measures
    • Connection cable length
    • 1.8 m
Datasheet/manual