Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM HS-100BK :: Desktop stand for headphones

Item-No.: JM HS-100BK
Colour:

€43,95




Just Mobile HeadStand, schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop stand for headsets
    • Colour
    • Black
    • Assembly
    • Integrated cable management
  • Weights
    • Weight
    • 342 g
  • Measures
    • Width
    • 130 mm
    • Depth
    • 248 mm
    • Height
    • 130 mm
The high-design headphone hanger
Just Mobile HeadStand™ is the perfect place to hang your high-design headphones.

Precision engineered from aluminium, this desktop stand keeps your prized headphones on display - and within easy reach. HeadStand’s dual-layered aluminium base even features a storage space for your headphone cable - keeping your desk tidy and your music only a moment away.

Features
  • High-quality aluminium construction

  • Simple assembly

  • Integrated cable tidy

  • Compatible with all headphones with headband



Manufacturer : JUST MOBILE
Factory number : HS-100BK
Package weight : 0.59 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop stand for headsets
    • Colour
    • Black
    • Assembly
    • Integrated cable management
  • Weights
    • Weight
    • 342 g
  • Measures
    • Width
    • 130 mm
    • Depth
    • 248 mm
    • Height
    • 130 mm
Datasheet/manual