Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JABRA UCV750MS :: Stereo headset (HIFI)

Item-No.: JABRA UCV750MS
Colour:

€54,95




Jabra UC VOICE 750 MS Duo Dark

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Colour
    • Dark grey
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes

Optimised for Microsoft Office Communicator and Microsoft Lync
HIFI stereo headset for all leading unified communications applications.

The 750 MS Duo is a plug-and-play-capable headset for Microsoft Office Communicator and Microsoft Lync.
Its compatibility means it is ready to use in no time and enjoys a high level of user acceptance. Employees will enjoy the outstanding sound produced by HIFI stereo headset speakers. This model is available in a dark colour.

• Optimised for Microsoft Office Communicator and Microsoft Lync.
• Plug and play for fast implementation.
• HIFI stereo support for multimedia applications and music.

Every user has individual needs, preferences and work habits. This is precisely the reason why Jabra UC VOICE™ headsets are available in four different models. Jabra has the perfect headset, whether for occasional UC use, all-day video conferencing or calls with customers. Made by professionals for professionals.

Functions:
• Connectivity: PC via USB, IP desk phone via USB
• Work style: for all-day use
• Work environment: duo speakers for louder working environments
• Software upgrades: yes
• Wideband audio quality: yes
• Noise cancelling microphone: yes
• Peakstop technology: yes
• Wearing style: headband
• Colour: dark grey
• Carrying pouch: yes
• Call control buttons: yes
• Flexible boom: yes
• 2-year worldwide guarantee: yes



Manufacturer : JABRA
Factory number : 7599-823-309
Package weight : 0.255 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Colour
    • Dark grey
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes