Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JABRA UCV250MS :: Mono headset

Item-No.: JABRA UCV250MS
Colour:

€35,95




Jabra UC VOICE 250 MS

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Single-sided
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes

Optimised for Microsoft Office Communicator and Microsoft Lync
Mono speaker headset with plug-and-play for Microsoft Office Communicator and Microsoft Lync

Comfortable headset worn discreetly behind the ear
The 250 MS Mono is a headset with plug-and-play connectivity for Microsoft Office Communicator and Microsoft Lync. Its compatibility means it is ready to use in no time and users learn to use the set quickly. Employees will enjoy using this lightweight, comfortable, wearable and discreet headset.

Every user has individual needs, preferences and work habits. This is precisely the reason why Jabra UC VOICE™ headsets are available in four different models. Jabra has the perfect headset, whether for occasional UC use, all-day video conferencing or calls with customers. Made by professionals for professionals.

Functions:
• Connectivity: PC via USB
• Work style: for light to medium use
• Work environment: mono speaker for quiet working environments
• Software upgrades: yes
• Wideband audio quality: yes
• Noise cancelling microphone: yes
• Peakstop technology: yes
• Wearing style: behind the ear
• Colour: black
• Carrying pouch: yes
• Call control buttons: yes
• Flexible boom: yes
• 2-year worldwide guarantee: yes



Manufacturer : JABRA
Factory number : 2507-823-109
Package weight : 0.134 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Single-sided
    • Colour
    • Black
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes