Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JABRA UCV150MONO :: Mono headset

Item-No.: JABRA UCV150MONO
Colour:

€27,95




Jabra UC VOICE 150 Mono

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Single-sided
    • Colour
    • Grey
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes

Noise-cancelling microphone filters out background noise
A comfortable, lightweight mono headset for all leading unified communications systems.

Designed for IP-based telephone calls and unified communications systems
The UC VOICE 150 mono headset is optimised for use with all leading unified communications systems. It is designed for day-to-day use. The headset is equipped with a noise-cancelling microphone to allow employees and customers to converse in improved sound quality. Wideband audio optimises the employee's voice for crystal-clear transmission.

Every user has individual needs, preferences and work habits. This is precisely the reason why Jabra UC VOICE™ headsets are available in four different models. Jabra has the perfect headset, whether for occasional UC use, all-day video conferencing or calls with customers. Made by professionals for professionals.

Functions:
• Connectivity: PC via USB
• Work style: for light use
• Work environment: mono speaker for quiet working environments
• Software upgrades: yes
• Wideband audio quality: yes
• Noise cancelling microphone: yes
• Peakstop technology: yes
• Wearing style: headband
• Colour: grey
• Call control buttons: yes
• Flexible boom: yes
• 2-year worldwide guarantee: yes



Manufacturer : JABRA
Factory number : 1593-829-209
Package weight : 0.176 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Single-sided
    • Colour
    • Grey
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes