Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JABRA UCV150DUO :: Stereo headset

Item-No.: JABRA UCV150DUO
Colour:

€29,95




Jabra UC VOICE 150 DUO

  • Product Description
  • Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Colour
    • Grey
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes

Every user has individual needs, preferences and work habits. This is precisely the reason why Jabra UC VOICE™ headsets are available in four different models. Jabra has the perfect headset, whether for occasional UC use, all-day video conferencing or calls with customers. Made by professionals for professionals.

Functions:
• Connectivity: PC via USB
• Work style: for light use
• Work environment: duo speakers for louder working environments
• Software upgrades: yes
• Wideband audio quality: yes
• Stereo sound: yes
• Noise cancelling microphone: yes
• Peakstop technology: yes
• Wearing style: headband
• Colour: grey
• Call control buttons: yes
• Flexible boom: yes
• 2-year worldwide guarantee: yes



Manufacturer : JABRA
Factory number : 1599-829-209
Package weight : 0.199 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headset
    • Technology
    • Volume control and microphone muting
    • Design
    • Both sides
    • Colour
    • Grey
  • Implementation
    • Microphone
    • Integrated
  • Interfaces
    • Connection
    • USB
    • USB
    • Yes