Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JABRA B2300 QM :: Contact Center Headset, mono


Jabra Biz 2300 QD Mono

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Design
    • Wired
    • Technology
    • Quick disconnect
    • Type
    • Headset
Hard-working, great-looking and designed for easy daily handling in the contact center.
• Connect to a desk phone or softphone via QD
• Superior call clarity
• Better conversations for the contact center
• Keep your contact center agents happy
• Foam or leatherette ear cushions for added comfort
• The contact center headset that is built to last
• A USB variant with easy in-line call management
• Air Shock Microphone reduces unwanted “pops” for better call quality

  • USB connects directly with your PC
  • QD (Quick Disconnect) connects to your desk phone through individual cables.



Manufacturer : JABRA
Factory number : 2303-820-104
Package weight : 0.147 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Design
    • Wired
    • Technology
    • Quick disconnect
    • Type
    • Headset
Datasheet/manual