Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GN 8800-00-01 :: Headset cable


GN 8800-00-01

  • Product Description
  • Technical information
  • General
    • Colour
    • Black
    • Technology
    • Quick disconnect
    • Type
    • Headset-Kabel

Headset cable — RJ-10 (M) to Quick Disconnect (M) — 0.5 m



Manufacturer : JABRA
Factory number : 8800-00-01
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Black
    • Technology
    • Quick disconnect
    • Type
    • Headset-Kabel
Datasheet/manual