Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PARROT MKN2HDGN :: MINIKIT Neo 2 HD speakerphone

Item-No.: PARROT MKN2HDGN
Colour:

€59,90




Parrot MINIKIT Neo 2 HD grün

  • Product Description
  • Technical information
  • General
    • Assembly
    • Permanent installation
    • Type
    • Bluetooth
    • Colour
    • Green
    • Technology
    • HFP 1.6, A2DP, PBAP
  • Interfaces
    • Bluetooth
    • V 4.0
  • Specials
    • Range
    • 10 m
  • Weights
    • Weight
    • 67 g

Bluetooth speakerphone with HD Voice-compatible voice control

Compatible with HD Voice*, the latest audio quality standard for telephony

• Benefit from calls in natural, clear voice quality
• Make and receive calls while driving without having to operate your mobile phone.
• Easy to connect two phones at the same time (multipoint).
• Enhance experience with the free app MINIKIT Neo 2 for Android and iPhone.

Music via Bluetooth
The MINIKIT Neo2 HD offers Bluetooth audio streaming (A2DP).
You can listen to all the music stored on your phone and, at the same time use the voice commands of the navigation app of your phone.
When you receive a call, the navigation instructions automatically switch to pause mode and start again once you have hung up.

High definition sound
Clear, natural sound thanks to flat panel technology. Combined with its powerful amplifier, it guarantees a volume of 3W.
The audio quality stays the same, regardless of the volume.
The signal processing system drastically reduces noise and echoes.

Automatic start
The vibration sensor ensures that the MINIKIT automatically switches on when you get into your vehicle.

New attachment system for the sun visor
The clip, made of high-strength plastic, is perfectly integrated and now compatible with all sun visors, regardless of thickness.



Manufacturer : PARROT
Factory number : PF420304AA
Package weight : 0.219 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Permanent installation
    • Type
    • Bluetooth
    • Colour
    • Green
    • Technology
    • HFP 1.6, A2DP, PBAP
  • Interfaces
    • Bluetooth
    • V 4.0
  • Specials
    • Range
    • 10 m
  • Weights
    • Weight
    • 67 g
Datasheet/manual