Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JABRA STEP :: Bluetooth headset

Item-No.: JABRA STEP
Colour:

€49,90




JABRA STEP WIRELESS

  • Product Description
  • Technical information
  • General
    • Assembly
    • Headset
    • Type
    • Bluetooth
    • Colour
    • Black
  • Interfaces
    • Bluetooth
    • V 4.0

Wireless music on the go

Cordless is better

Step Wireless puts an end to long cables and allows you to listen to music, play games and make phone calls on the go in optimum stereo quality. Using Step Wireless, you can leave your phone in your pocket and control your music and calls straight from the earpieces.

Great sound
Don't miss a thing. The noise-cancelling earpieces may be small, but they produce top-class sound. The slightly curved shape directs music straight into the ear so you do not miss a beat.

For people on the move
The Step earpieces are so light and comfortable that you can hardly tell they are there. Soft, flexible GelHooks™ and three different types of EarGels™ ensure they fit naturally and securely in your ears. Step is dustproof and waterproof so can go with you wherever you are.

• Supports Bluetooth® version 4.0
• AVRCP: you can control your music from this device if it is being streamed from another device such as your mobile phone
• Music: the device can transfer music from a source such as a smartphone, Bluetooth-enabled laptop, tablet PC or MP3 player



Manufacturer : JABRA
Factory number : 100-97000000-60
Package weight : 0.177 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Headset
    • Type
    • Bluetooth
    • Colour
    • Black
  • Interfaces
    • Bluetooth
    • V 4.0
Datasheet/manual