Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JABRA SPB :: Bluetooth Headset

Item-No.: JABRA SPB
Colour:

€74,95




Jabra Sport Pace™ wireless, blue

  • Product Description
  • Technical information
  • General
    • Assembly
    • Bluetooth
    • Type
    • Headset
    • Colour
    • Blue
  • Interfaces
    • Bluetooth
    • V 4.1
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 5 h
    • StandBy time (max.)
    • 500 h
  • Weights
    • Weight
    • 21.6 g
  • Electrical values
    • Frequency range
    • 100-10000 Hz
  • In-ear pace manager
  • Premium sound quality for enhanced music motivation
  • Designed to withstand the toughest running and training conditions (IP54 rated)
  • Options to customize for a secure and comfortable fit
  • Easy transition from music to making and receiving calls
  • Dedicated sport life button for on demand updates
  • Controls on headset allow users to remote control their music and calls
  • Ultra Light at 21.61g (0.762oz)
  • Built towards US military standard rain, shock, sand and dust resistance (IP54 Rated)
  • Connects to 2 devices at same time via Advanced Multiuse.
  • Long talk & music time ¡V 5hrs talk/music time, 5 days standby time


Get motivated before, during and after your workout with rich, inspirational wireless sound; we all perform better when our favorite songs fire us up. Jabra Sport Pace benefits from easy to control music – the earbud controls allow you to jump around your music to suit your workout mood. The rapid charge capability allows you to gain an hour’s workout with just 15 minutes of charging – top-up while you lace-up!



Manufacturer : JABRA
Factory number : 100-97700002-65
Package weight : 0.231 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Bluetooth
    • Type
    • Headset
    • Colour
    • Blue
  • Interfaces
    • Bluetooth
    • V 4.1
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 5 h
    • StandBy time (max.)
    • 500 h
  • Weights
    • Weight
    • 21.6 g
  • Electrical values
    • Frequency range
    • 100-10000 Hz