Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JABRA HSSW :: Bluetooth headset

Item-No.: JABRA HSSW
Colour:

€59,90




Jabra Halo Smart™ Wireless, schwarz

  • Product Description
  • Technical information
  • General
    • Assembly
    • Bluetooth
    • Type
    • Headset
    • Colour
    • Black
  • Interfaces
    • Bluetooth
    • V 4.1
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 17 h
    • StandBy time (max.)
    • 120 h
  • Weights
    • Weight
    • 38 g
  • Electrical values
    • Frequency range
    • 20-2000 Hz

Wireless music playback and calls in amazing sound quality

  • Up to 17 hours of talk time and 15 hours of music playback

  • Wind and water resistant

  • Flexible and perfect fit

  • Up to eight devices can be connected, and two at the same time with Multiuse™

  • Siri® and Google Now™ at the push of a button


From the minute you start your day, Jabra Halo Smart will be there to take your calls, organise your workload and schedule and play your music with amazing sound quality. It gives you the freedom to stay connected.

Take your calls anywhere
Jabra Halo Smart's wind-protected microphone and weather-resistant durability means you can comfortably take your calls wherever life takes you.

Up to 17 hours of talk time
Life doesn't stop when you're low on battery, which is why the Jabra Halo Smart offers an industry-leading 17 hours of talk time, or 15 hours of music time, with just one charge. For Android users, the Jabra Assist app lets you track your exact battery usage and suggests when to next charge your Jabra Halo Smart, giving you total peace of mind when on the go.

Be on top of your day
To get things done on the go, just tap the voice button for instant access to Siri™ or Google Now™ and get the information you need. For Android users, Jabra Halo Smart can read out your calendar notifications, emails, text messages and social media messages.

Amazing sound quality
Relax with an exceptional sound experience. The Jabra Halo Smart is built with 10-mm (0.4-inch) speakers that deliver full-spectrum music quality. Whether you prefer rich bass or crisp high tunes, Jabra Halo Smart delivers amazing sound quality.



Manufacturer : JABRA
Factory number : 100-98300000-60
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Bluetooth
    • Type
    • Headset
    • Colour
    • Black
  • Interfaces
    • Bluetooth
    • V 4.1
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 17 h
    • StandBy time (max.)
    • 120 h
  • Weights
    • Weight
    • 38 g
  • Electrical values
    • Frequency range
    • 20-2000 Hz
Datasheet/manual