Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JABRA HSBL :: Headset, Bluetooth, blau

Item-No.: JABRA HSBL
Colour:

€59,90




Jabra Halo Smart™ Wireless, blau

  • Product Description
  • Technical information
  • General
    • Assembly
    • Bluetooth
    • Type
    • Headset
    • Colour
    • Blue
  • Interfaces
    • Bluetooth
    • V 4.1
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 17 h
    • StandBy time (max.)
    • 120 h
  • Weights
    • Weight
    • 38 g
  • Electrical values
    • Frequency range
    • 20-2000 Hz
  • Up to 17 hours of talk time and 15 hours of music time
  • Dirt, temperature and humidity compliant, IP54 rated
  • Connects up to 8 devices, and two at the same time with Multiuse™
  • Bendable flex zones to ensure all-day comfort
  • Siri™ and Google Now™ with one touch
  • Full spectrum music quality with 10 mm speakers



Manufacturer : JABRA
Factory number : 100-98300002-60
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Bluetooth
    • Type
    • Headset
    • Colour
    • Blue
  • Interfaces
    • Bluetooth
    • V 4.1
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 17 h
    • StandBy time (max.)
    • 120 h
  • Weights
    • Weight
    • 38 g
  • Electrical values
    • Frequency range
    • 20-2000 Hz
Datasheet/manual