Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JABRA ECLIPSE SW :: Bluetooth headset


Jabra Eclipse, schwarz

  • Product Description
  • Technical information
  • General
    • Assembly
    • Headset
    • Type
    • Bluetooth
    • Colour
    • Black
  • Interfaces
    • Bluetooth
    • V 4.1
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 10 h
    • StandBy time (max.)
    • 70 h
  • Weights
    • Weight
    • 5.5 g
  • Electrical values
    • Frequency
    • 20 … 20000

Real sound by exceptional design

The Jabra Eclipse ensures that you won't miss anything during a conversation. Its sleek, elegant design and incomparable in-ear sound quality make you feel as if you are having the conversation in person. It is time to experience excellent sound with a fashionable design.

  • Premium speakers in music sound quality

  • Jabra's lightest headset ever

  • Can be charged in your pocket

  • HD voice for high-definition audio quality

  • Lightest Jabra headset on the market with a weight of just 5.5 grams

  • The portable charging station can both store and charge your headset when you are on the go

  • Up to 10 hours talk time with the charging station (up to 3 hours with just the headset, without the charging station) and 7 days of standby time

  • Button-free headset

  • NFC for easy pairing

  • Dual microphones for noise cancellation

  • Smartphone voice control using Siri/Google Now



Real sound by exceptional design
The Jabra Eclipse gives you the freedom to feel like you can be in two places at once. With a sleek, elegant design and a sound so real it's like you were there yourself, you'll never have to miss a conversation again. It is time to experience real sound by exceptional design.

Immerse yourself in the conversation
With an immersive music-grade speaker, Jabra Eclipse gives you unrivalled sound quality, whether you are taking calls, listening to your messages or enjoying an audio book.

Built for success, designed for style
There is nothing in the rules that says you can't live for success and be stylish while doing so. Jabra Eclipse is our lightest headset ever. A powerhouse of technology, wrapped inside an elegant and sleek body, giving you ultimate comfort.

Be on the go, but never out of touch
The carry case that holds the Jabra Eclipse is more than just that — it is also a portable charger that gives your Eclipse an additional seven hours of talk time, for a total of ten hours.

Access your life through your pocket
Imagine being connected to emails, texts, phone calls and music without ever having to touch your phone. Jabra Eclipse seamlessly connects with Google Now and Siri so that you can just leave your phone in your pocket.



Manufacturer : JABRA
Factory number : 100-98200000-65
Package weight : 0.192 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Headset
    • Type
    • Bluetooth
    • Colour
    • Black
  • Interfaces
    • Bluetooth
    • V 4.1
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 10 h
    • StandBy time (max.)
    • 70 h
  • Weights
    • Weight
    • 5.5 g
  • Electrical values
    • Frequency
    • 20 … 20000