Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JABRA DRIVE :: Hands-free kit


JABRA DRIVE

  • Product Description
  • Technical information
  • General
    • Assembly
    • Permanent installation
    • Type
    • Bluetooth
  • Interfaces
    • Bluetooth
    • V 3.0
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 20 h
    • StandBy time (max.)
    • 720 h
  • Weights
    • Weight
    • 100 g

• Crystal-clear sound and speech reproduction (DSP)
• Special control buttons for convenient operation
• Transfer music, podcasts, and GPS directions
• Acoustic user guidance* provides information on battery status and connection status
• Multiuse — simultaneous connection with two Bluetooth® devices
• Up to 20 hours talk time and up to 30 days standby operation

SIMPLE AND SAFE — HANDS-FREE CALLS WHEN DRIVING
If you lead a busy lifestyle, time spent in the car can provide much-needed breathing space to talk to family and friends and keep up to date. The only problem is that it is illegal to use a mobile phone whilst driving! The Jabra DRIVE hands-free kit solves this problem (and others). It is an excellent hands-free kit that enables you to make the best use of your time and make telephone calls in the car, without compromising safety.

Jabra DRIVE is brilliantly simple. There is no need for configuration and operation is so simple that you will probably not even need to look in the manual. The voice guidance talks you through all the steps the first time you pair the system with your mobile phone. Then clip the Jabra DRIVE to your sun visor. As soon as you turn on your phone, the device automatically establishes a connection.

You can then safely make calls with your phone while keeping your eyes on the road and your hands on the steering wheel. When using Jabra DRIVE, you do not even need to touch your phone when it rings. Simply press the large button on the hands-free system to answer the call and enjoy crystal-clear conversation, wherever you are!



Manufacturer : JABRA
Factory number : 100-49000001-60
Package weight : 0.256 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Permanent installation
    • Type
    • Bluetooth
  • Interfaces
    • Bluetooth
    • V 3.0
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 20 h
    • StandBy time (max.)
    • 720 h
  • Weights
    • Weight
    • 100 g