Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FONTASTIC POGO W :: Fashionable headphone

Item-No.: FONTASTIC POGO W
Colour:

€19,95




Fontastic Pogo weiß/grau

  • Product Description
  • Technical information
  • General
    • Assembly
    • Headset
    • Type
    • Bluetooth
    • Colour
    • White/grey
  • Interfaces
    • Bluetooth
    • V 3.0
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 13 h
  • Weights
    • Weight
    • 154 g
The fashionable headphone Pogo not only looks cool it also has an excellent voice and sound quality. Pogo is compatible with all Bluetooth
enabled devices such as smart phone, tablet, PC or other music sources that can be operated with a Bluetooth dongle.
Enjoy wireless music experience and never miss a call again. The ear cushions optimally isolate ambient noise thanks to the acoustic seal.
The ear cushions are individually adjustable and provide comfortable wearing comfort. The Pogo headphone is equipped with a highperformance microphone and thus is suitable for voice-over IP (Internet phone calls).
Pogo is ideal for sports and leisure activities. Pogo is foldable and therefore convenient for on the go.
Functions: a call, Reject call, voice dial, redial, play music, pause, track selection forwards / backwards

Technical Data:
  • BT version : V3.0 Class 2

  • Range: aprx. 10 m

  • Profiles: A2DP , AVRCP , Headset, Handsfree

  • Frequency range: 2.402 - 2.480 GHZ

  • Built-in high performance microphone

  • Audio line-in jack

  • Power supply: rechargeable 400 mAh Li - polymer battery

  • Talk / Listening time : about 13 hours

  • Charging time : 1,5 – 2 hours

  • Weight: 154 g



Manufacturer : FONTASTIC
Factory number : POGO
Package weight : 0.275 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Headset
    • Type
    • Bluetooth
    • Colour
    • White/grey
  • Interfaces
    • Bluetooth
    • V 3.0
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 13 h
  • Weights
    • Weight
    • 154 g
Datasheet/manual