Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FONTASTIC NAT :: Bluetooth Headset


FONTASTIC NAT

  • Product Description
  • Technical information
  • General
    • Assembly
    • Bluetooth
    • Type
    • Headset
    • Colour
    • Black
  • Interfaces
    • Bluetooth
    • V 2.1
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 4 h
    • StandBy time (max.)
    • 100 h
  • Weights
    • Weight
    • 7.5 g
  • Electrical values
    • Frequency
    • 2.402 - 2.480 GHz
High voice quality and great wearing comfort. With its low weight, NAT is very comfortable and secure to wear.
The built in lithium polymer battery provides a talk time of up to 4 hours. The status LED indicates charge status and Bluetooth® connection state. The headset is compatible with all Bluetooth® capable mobile phones.

Technical Specification
  • Model: BH118C
  • BT V2.1 / Class 2
  • Range: up to 10 metres
  • BT IC: ISSC
  • Frequency range: 2.402 – 2.480 GHz
  • Rechargeable Li-Polymer battery
  • Powermanagement for reduced power consumption
  • Talk time: up to 4 hours
  • Standby time: up to 100 hours
  • Weight: 7,5 g



Manufacturer : FONTASTIC
Factory number : 238833
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Bluetooth
    • Type
    • Headset
    • Colour
    • Black
  • Interfaces
    • Bluetooth
    • V 2.1
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 4 h
    • StandBy time (max.)
    • 100 h
  • Weights
    • Weight
    • 7.5 g
  • Electrical values
    • Frequency
    • 2.402 - 2.480 GHz