Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B-SPEECH JASS SW :: BT headset with multi-link function


B-Speech® Jass - schwarz

  • Product Description
  • Technical information
  • General
    • Assembly
    • Bluetooth
    • Type
    • Headset
    • Colour
    • Black
    • Technology
    • Multi-connecting, operates with 2 mobile phones
  • Interfaces
    • Bluetooth
    • BT V. 2.1 class 2
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 4 h
    • Specification
    • Power management for reduced power consumption
    • StandBy time (max.)
    • 100 h
  • Weights
    • Weight
    • 7.5 g
  • Electrical values
    • Frequency
    • 2.401 - 2.483 GHz

B-Speech® Jass/black – BT Headset with multi-link function

Exceptional design, high-quality voice and best wearing comfort. At only 7.5 grams, it is a real light-weight and very comfortable and safe to wear. The Jass is of capable multi-connecting and can be operated simultaneously with 2 phones. The maintenance-free, lithium-polymer battery allows up to 4 hours talk time. The status LED provides information about the charge level and the Bluetooth connection. The headset is compatible with all Bluetooth-enabled mobile phones.

Technical data:
• BT V. 2.1 class 2
• Working range: up to 10 metres
• BT IC: BC6130
• Frequency range: 2,401 - 2,483 GHz
• Multi-connecting; operation with 2 mobile phones at the same time possible
• Rechargeable Li-polymer rechargeable battery
• Power management for reduced power consumption
• Talk time: up to 4 hours
• Standby time: up to 100 hours
• Weight: 7.5 g

Includes:
• B-Speech® Jass headset
• 2 x ear hooks
• 3 interchangeable ear cushions
• USB cable
• User manual



Manufacturer : B-SPEECH
Factory number : FRUBLUEJASS
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Bluetooth
    • Type
    • Headset
    • Colour
    • Black
    • Technology
    • Multi-connecting, operates with 2 mobile phones
  • Interfaces
    • Bluetooth
    • BT V. 2.1 class 2
  • Specials
    • Range
    • 10 m
    • Talk time (max.)
    • 4 h
    • Specification
    • Power management for reduced power consumption
    • StandBy time (max.)
    • 100 h
  • Weights
    • Weight
    • 7.5 g
  • Electrical values
    • Frequency
    • 2.401 - 2.483 GHz