Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-SR625BE :: Lightweight headphone / black

Item-No.: JVC HA-SR625BE
Colour:

€49,95




JVC HA-SR625BE

  • Product Description
  • Technical information
  • General
    • Assembly
    • Tethered
    • Type
    • Headset
    • Colour
    • Black
    • Design
    • Stereo
    • Technology
    • Around the ear
  • Weights
    • Weight
    • 145 g
  • Specials
    • Specification
    • 1-button remote control and microphone
  • Electrical values
    • Frequency range
    • 8-25000 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 1.2 m
Listen in style and comfort with JVC HA-SR625 light-weight, on ear headphones which deliver high-quality sound and powerful bass. Now you can now skip a track, stop and take that incoming call and when finished, play to continue with the single button mic and remote. Thanks to sound - insulating ear pads made of soft memory foam effectively blocks out ambient noise. Now you can focus on your music and chill out.

1-button remote and microphone for iPod, iPhone, iPad, Android, and BlackBerry
High-quality sound reproduction with 40mm Neodymium driver unit
Deep bass sound reproduction with Deep Bass Port
2-way folding design for ease of portability
Stainless steel headband and soft ear pads for superior quality and comfort
1.2m OFC cord with gold-plated slim L-plug compatible with iPhone®



Manufacturer : JVC
Factory number : HASR625BE
Package weight : 0.309 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Tethered
    • Type
    • Headset
    • Colour
    • Black
    • Design
    • Stereo
    • Technology
    • Around the ear
  • Weights
    • Weight
    • 145 g
  • Specials
    • Specification
    • 1-button remote control and microphone
  • Electrical values
    • Frequency range
    • 8-25000 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 1.2 m
Datasheet/manual