Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-SR50XE :: XTREME XPLOSIVES headphone


JVC HA-SR50XE

  • Product Description
  • Technical information
  • General
    • Assembly
    • Tethered
    • Type
    • Headset
    • Colour
    • Black
    • Design
    • Stereo
    • Technology
    • On-ear
  • Weights
    • Weight
    • 160 g
  • Specials
    • Specification
    • 1-button remote control and microphone
  • Electrical values
    • Frequency range
    • 8-23000 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 1.2 m
On-ear headphones with ultimate Bass Sound with 1-button remote & mic for smartphones

In-line 1-button remote & mic for iPhone / Android / BlackBerry
Dual Extreme Bass Ports and 40mm Neodymium driver units deliver ultimate bass sound
Robust body with anti-impact "Tough Protectors"
Soft Padded headband and earpads provide comfort during extend use
Thick and robust 1.2m cord with gold-plated slim L-plug compatible with iPhone



Manufacturer : JVC
Factory number : HASR50XE
Package weight : 0.389 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Tethered
    • Type
    • Headset
    • Colour
    • Black
    • Design
    • Stereo
    • Technology
    • On-ear
  • Weights
    • Weight
    • 160 g
  • Specials
    • Specification
    • 1-button remote control and microphone
  • Electrical values
    • Frequency range
    • 8-23000 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 1.2 m
Datasheet/manual