reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-S520WE :: Lightweight headphone / white

Item-No.: JVC HA-S520WE
Colour:

€37,95




JVC HA-S520WE

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Colour
    • White
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 10 … 25000 Hz
  • Weights
    • Weight
    • 132 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Specials
    • Specification
    • Oxygen-free copper cable (OFC)
  • Measures
    • Connection cable length
    • 1.2 m
Experience premium sound quality with the JVC HA-SR520 on-ear headphones. The ring port structure maximises the airflow within the headphones for high quality sound. The adjustable soft padded headband ensures comfortable fit, and thanks to smooth and soft ear pads for ideal sound isolation. The lightweight design ensures that you can enjoy music for hours. With the 2-way foldable design, flat and compact, means your headphones go wherever you go.

Premium sound with Ring Port Structure & high-quality 36mm Neodymium driver units
2-way foldable (Flat & Compact) design for enhanced portability
Smooth & Soft ear pads for ideal sound isolation
Soft head pad for a comfortable fit
Lightweight design provides comfort for hours of listening
3 colour selections
1.2m OFC cord with gold-plated slim L-plug compatible with iPhone



Manufacturer : JVC
Factory number : HAS520WE
Package weight : 0.293 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • On-ear
    • Colour
    • White
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 10 … 25000 Hz
  • Weights
    • Weight
    • 132 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Specials
    • Specification
    • Oxygen-free copper cable (OFC)
  • Measures
    • Connection cable length
    • 1.2 m
Datasheet/manual