Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-KD5 PI :: Kids' stereo headphones, pink

Item-No.: JVC HA-KD5 PI
Colour:

€14,95




JVC HA-KD5 PI

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • Around the ear
    • Colour
    • Pink
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 15-23000 Hz
  • Weights
    • Weight
    • 122 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 0.8 m

Kids' stereo headphones with volume limiter to protect hearing

Safe listening for kids! With a safe maximum volume, they are ideal for kids. Personalise with the included stickers or your own stickers. Kids can design their own headphones.

• Ideal for kids thanks to volume limiter (85 dB)
• Kids can decorate the wide headband with the included stickers or their own stickers
• Small size ideal for kids (suitable for children from 4 years old)
• Soft ear cushions for great comfort, even during extended use
• Child-friendly design in bright colours — no painted parts
• Different stickers for boys and girls
• 0.8-m connection cable



Manufacturer : JVC
Factory number : HA-KD5-P
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • Around the ear
    • Colour
    • Pink
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Electrical values
    • Frequency range
    • 15-23000 Hz
  • Weights
    • Weight
    • 122 g
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 0.8 m
Datasheet/manual