0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-FX38WE :: Inner ear headphone / white

Item-No.: JVC HA-FX38WE
Colour:

€12,95




JVC HA-FX38WE

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-Ear
    • Colour
    • White
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 1.0 m



Manufacturer : JVC
Factory number : HAFX38WE
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Technology
    • In-Ear
    • Colour
    • White
    • Assembly
    • Tethered
    • Design
    • Stereo
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 1.0 m
Datasheet/manual