0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-FX38MAE :: Inner ear headphone / blue

Item-No.: JVC HA-FX38MAE
Colour:

€16,95




JVC HA-FX38MAE

  • Product Description
  • Technical information
  • General
    • Assembly
    • Tethered
    • Type
    • Headset
    • Colour
    • Blue
    • Design
    • Stereo
    • Technology
    • In-Ear
  • Specials
    • Specification
    • 1-button remote control and microphone
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 1.0 m



Manufacturer : JVC
Factory number : HAFX38MAE
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Assembly
    • Tethered
    • Type
    • Headset
    • Colour
    • Blue
    • Design
    • Stereo
    • Technology
    • In-Ear
  • Specials
    • Specification
    • 1-button remote control and microphone
  • Interfaces
    • Connection
    • 3.5 mm jack
  • Measures
    • Connection cable length
    • 1.0 m
Datasheet/manual