Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MT BOOMBOOM 560 :: Over-the-ear HiFi Bluetooth headphones


Marmitek BoomBoom 560 Bluetooth® Kopfhörer

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Design
    • Over-ear
    • Technology
    • Bluetooth
    • Noise
    • 82 dB
  • Interfaces
    • Wireless
    • Yes
    • Bluetooth
    • 2.0
  • Specials
    • Range
    • 10 m
  • Electrical values
    • Frequency range
    • 30-16000 Hz
    • Duration (max.)
    • 8 - 10 h
    • Accumulator
    • 320 mAh
  • Weights
    • Weight
    • 0.21 kg

Enjoy wireless music from your smartphone or tablet PC.

• Ideal on the couch, on the train or bus, on your bike or while gaming.
• Fantastic digital sound quality, with light midrange sound and wonderful, deep bass.
• Over-the-ear (circumaural) headphones with artificial leather ear cups that block external noise.
• With rechargeable battery for over 8 hours of listening enjoyment.
• Suitable for all Bluetooth-enabled audio sources such as iPad/iPhone, Blackberry, Android smartphones, tablets and laptops.



Manufacturer : MARMITEK
Factory number : 08122
Package weight : 0.422 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Design
    • Over-ear
    • Technology
    • Bluetooth
    • Noise
    • 82 dB
  • Interfaces
    • Wireless
    • Yes
    • Bluetooth
    • 2.0
  • Specials
    • Range
    • 10 m
  • Electrical values
    • Frequency range
    • 30-16000 Hz
    • Duration (max.)
    • 8 - 10 h
    • Accumulator
    • 320 mAh
  • Weights
    • Weight
    • 0.21 kg