0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JVC HA-F250BTWE :: Bluetooth headphone / white

Item-No.: JVC HA-F250BTWE
Colour:

€39,99




JVC HA-F250BTWE

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Design
    • In-Ear
    • Technology
    • Bluetooth
    • Colour
    • White
  • Interfaces
    • Wireless
    • Yes
    • Bluetooth
    • 3.0
  • Specials
    • Range
    • 10 m
  • Electrical values
    • Frequency range
    • 20-20000 Hz
    • Duration (max.)
    • 7 h
  • Weights
    • Weight
    • 0.015 kg
Your sporting life gets the boost and motivation required to keep you going with JVC Gumy sport Bluetooth wireless headphones HA-F250BT. Offering wirelessly-streamed audio from compatible devices within a 10 m range compatible with smartphones. They feature Nozzle fit Earpiece uniquely shaped for comfortable and secure fitting to prevent falling out during exercise. They are sweat proof (IPX2 rating), offer up to 7 hours of listening from the rechargeable battery and come with an in-line 3 button remote control, giving you the freedom to change volume and receive important calls on the move. The HA-F250BT comes in a choice of four sporting colours blue, black, pink, and white

  • Sweat and splash proof (IPX2)
  • 7 hours of listening with built-in rechargeable battery
  • 3-button remote & mic for Bluetooth devices
  • 4 colour selection
  • S / M "Nozzle fit earpieces" included



Manufacturer : JVC
Factory number : HAF250BTWE
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Design
    • In-Ear
    • Technology
    • Bluetooth
    • Colour
    • White
  • Interfaces
    • Wireless
    • Yes
    • Bluetooth
    • 3.0
  • Specials
    • Range
    • 10 m
  • Electrical values
    • Frequency range
    • 20-20000 Hz
    • Duration (max.)
    • 7 h
  • Weights
    • Weight
    • 0.015 kg
Datasheet/manual