Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANNICE Y4S SG :: Cannice Y4S - Bluetooth Earphone, Black/Gold

SAVE50%
Item-No.: CANNICE Y4S SG
€59,90
€29,90




CANNICE Y4S SG

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Design
    • In-Ear
    • Technology
    • Bluetooth
  • Interfaces
    • Wireless
    • Yes
  • Specials
    • Range
    • 10 m
    • StandBy time (max.)
    • 180 h
    • Talk time (max.)
    • 4 h
Technical Parameters

Feature
s
  • Unique stylish in-ear design
  • Bluetooth 4.0
  • aptX HD audio technology
  • 6th Generation CVC technology
  • Smart Voice alerts
  • Pair two devices and take call from either
  • iOS displays headset power meter


Specifications
  • Talktime: 4 hours
  • Music time: 4 hours
  • Standby time: 180 hours
  • Bluetooth version: 4.0
  • Bluetooth profiles: A2DP/HFP/HSP/AVRCP
  • Solution: CSR
  • Noise reduction: CVC noise reduction

Muscular Curve Makes Sport Powerful

Surface of headset according with the ridge of aerodynamics, which will let you easy to feel the speeding of workout through airflow, industrial mechanization and muscular curve gives person a powerful feeling and makes sport more passionate.

Incredible Sound Makes Sport More Passionate
Wireless Sport Y4 is designed to direct sound straight into your ears for deep bass and rich audio. Allow you to hear your music in a surrounding environment, lose yourself in your workout with serious sound and powerful bass.

In-Ear Acoustic Cavity Structure
In-ear acoustic cavity structure furthest reduces the blockage of sound. A small drive is designed inserting into the front cavity directly to take the sound closer to your ears, bass becomes more powerful and inpulsive than others. The independent rear cavity raises the active area of the diaphragm largely, medium-high frequency do better to make total sound effect more tunable.

Wireless Sport Headset
Constructed with sweat proof materials coupled with adjustable earhook that provides secure fit, these wireless headsets have been designed for the fitness enthusiast who wants ultimate freedom while doing sports.

Snugly Fit Design of Ear Shape
Snugly fit design of Ear shape and perfectly sealing earbuds cut off background noise significantly, delivering the same quality sound at lower volume and a longer battery life. Besides the 3 sizes of ultra-soft silicon caps of the sport Bluetooth Y4 sit comfortably in your ears without adding pressure to them whilst blocking out unwanted noise.

World Class Bluetooth Technology
World class Bluetooth technology gives you crisp and clear audio so wherever your workout takes you, you’ll never miss a beat. 6th generation two microphones CVC technology, it can filter noise in all direction and keep clear talking voice effectively when calling.

More Freedom
Wireless Sport Y4 gives you the freedom to take your workout anywhere, you can move freely within 30 feet from your Bluetooth –enabled devices to headset and stay focused on your workout. Besides, this wireless headset is designed to seal in the bass, you’ll quickly lose yourself in the soundtrack of your day.



Manufacturer : CANNICE
Factory number : SC1412
Package weight : 0.187 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Design
    • In-Ear
    • Technology
    • Bluetooth
  • Interfaces
    • Wireless
    • Yes
  • Specials
    • Range
    • 10 m
    • StandBy time (max.)
    • 180 h
    • Talk time (max.)
    • 4 h
Datasheet/manual