Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANNICE W2 SW :: Cannice W2 - Bluetooth Ring Collar Earphone, Black

SAVE46%
Item-No.: CANNICE W2 SW
€54,90
€29,90




CANNICE W2 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Design
    • In-Ear
    • Technology
    • Bluetooth
  • Interfaces
    • Wireless
    • Yes
  • Specials
    • Range
    • 10 m
Technical Parameters

Features

  • Unique stylish ring collar design
  • Bluetooth 4.1
  • 6th Generation CVC technology
  • Smart Voice alerts
  • Pair two devices and take call from either
  • Display headset’s battery level on iOS
  • Incoming call vibration alert


Specifications
  • Talktime: 10 hours
  • Music time: 10 hours
  • Standby time: 300 hours
  • Bluetooth version: 4.1
  • Bluetooth profiles: A2DP/HFP/HSP/AVRCP
  • Solution: CSR
  • Noise reduction: CVC noise reduction


Go-Anywhere Media Companion
W2 is designed with you in mind. The headset is equipped with two wire clips, which eliminate the distraction of wires. When you wanna take a break from music, just take off the earbuds and they will be attracted to magnetic neckband, no more worrying about tangled wire. Seamlessly take phone calls and control media playback with built-in microphone and controls. Besides, with the incoming call vibration alert function, you will never miss a call.

Thrilling you with well-balanced sound
The sound is adjusted according to the human auditory characteristics. Beat your heart in low frequency while filter out fatigue frequency to deliver you a satisfying listening experience.

Hi-Fi Audio Driver
Don't let the W2's small size fool you. It may be compact, but the Hi-Fi audio driver delivers you a high-fidelity natural hearing experience. The amplitude of
low frequency is specially strengthened to make sound crystal clear and powerful.

Ultra-portable Design
W2 is engineered to sound better, be more comfortable and easier to take with you. Magnetic ear bud and ring-collar design ease the burden of ears and
ensure the headset will stay securely in place during daily life. We've designed it with good-quality materials and finishes. The neckband sits snugly on your
neck, in connection with supple wire. It’s so lightweight and comfortable, you might forget you’re wearing it.



Manufacturer : CANNICE
Factory number : SC2101
Package weight : 0.248 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Design
    • In-Ear
    • Technology
    • Bluetooth
  • Interfaces
    • Wireless
    • Yes
  • Specials
    • Range
    • 10 m
Datasheet/manual