Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANNICE E1 SW :: Cannice E1 - Bluetooth Earphone, Black

SAVE43%
Item-No.: CANNICE E1 SW
€34,90
€19,90




CANNICE E1 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Headphones
    • Design
    • In-Ear
    • Technology
    • Bluetooth
  • Interfaces
    • Wireless
    • Yes
  • Specials
    • Range
    • 10 m
Technical Parameters

Features

  • Bluetooth 4.1
  • 6th Generation CVC technology
  • Pair two devices and take call from either
  • Display headset’s battery level on iOS


Specifications
  • Talk time: 9 hours
  • Music time: 9 hours
  • Standby time: 300 hours
  • Bluetooth version: 4.1
  • Support protocols: A2DP/HFP/HSP/AVRCP


Thin and Lightweight
Cannice E1 takes design inspiration from the structure of leaf. The leaf vein is prototype of the middle line on earphone. Thin and lightweight, E1 is like a leaf flutters in the breeze, you might forget you are wearing it.

Natural-fit and User Friendly
Cannice E1 is designed with you in mind. With human engineering ear cap and ear-hook, our E1 construction naturally aligns with your ear canal, focusing on the comfortable fit. Moreover, 3-button control, which is on top of earphone, offers simple control over music, phone calls and volume levels.

Made for Your Workout
Cannice E1 is your wonderful workout partner as the earphones are protected against sweat and moisture. The flat cable eliminates nasty tangles and thanks to the appropriate cable length, you don’t need to worry about the cable entangling with sports equipment. E1 fits comfortably and stays put for a variety of exercises such as running, biking, skiing and so on.

Immerse in Your Music
Tune out distractions with the 6th generation CVC noise reduction technology. Cannice E1 produce attacking, powerful bass; warm, natural vocals; and precision highs. With up to 9 hours of listening time, immerse yourself in a pure beautiful melody, arouse your spirit, feel the beat and express my LOHAS attitude.



Manufacturer : CANNICE
Factory number : SC1301
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Headphones
    • Design
    • In-Ear
    • Technology
    • Bluetooth
  • Interfaces
    • Wireless
    • Yes
  • Specials
    • Range
    • 10 m
Datasheet/manual