reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER SEO5 :: SEO 5 LED head torch, grey

Item-No.: LED LENSER SEO5
€45,50




LED LENSER SEO5

  • Product Description
  • Technical information
  • General
    • Type
    • Head lamp
    • Technology
    • LED
    • Colour
    • White/grey
    • Housing
    • Plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 180 lm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Weights
    • Weight
    • 105 g
  • Specials
    • Specification
    • Approx. 25 h burn time
The LED Lenser® SEO5 is perfect for those who need a high-performance torch. Its light output is double that of the LED Lenser® SEO3. It features a practical stepless dimming function that remembers the last dimming level setting. The LED Lenser® SEO5 has an outstanding burn time of 25 hours at 20 lumens.

LED
Designation: High End Power LED
LED configuration: 1 x High End Power LED 1 x High End LED (red)
Luminous flux*: 180 lm
Beam range*: 120 m
Burn time**: 25 h
Technical data
Power supply: 3 x AAA 1.5 V
Capacity: 4.05 Wh
Size & weight
Length defocused: - -
Head diameter: 28 mm
Weight (without packaging): 105 g

Product name: LED Lenser® SEO 5
Item number: 6105
Housing colour: grey

Supplied with instruction manual, spring hook, washable headband



Manufacturer : LEDLENSER
Factory number : 6105
Package weight : 0.248 kg
RoHS : conform
Technical information
  • General
    • Type
    • Head lamp
    • Technology
    • LED
    • Colour
    • White/grey
    • Housing
    • Plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 180 lm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Weights
    • Weight
    • 105 g
  • Specials
    • Specification
    • Approx. 25 h burn time
Datasheet/manual