Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER H7.2 :: LED Lenser head torch, H7.2


LED LENSER H7.2

  • Product Description
  • Technical information
  • General
    • Type
    • LED front light
    • Colour
    • Black/orange
    • Technology
    • LED
    • Housing
    • Aluminium/plastic
    • Accessory
    • Incl. batteries
    • Model
    • H7.2
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 250 lm
  • Implementation
    • Type of battery
    • 4x AAA (Micro)
  • Weights
    • Weight
    • 165 g
  • Specials
    • Specification
    • Approx. 60 h burn time

In the new LED Lenser® H7.2, we have improved the strengths of the predecessor model and integrated additional practical features. The materials used and an ergonomic shape ensure that you will hardly notice the torch at all.

The dimming function is not only more convenient to use, but also features additional lighting functions. In fact, our LED Lenser® H7.2 is not only brighter, it also has longer-lasting power.

Technical data:
LED High End Power LED
Weight (incl. battery) 165 g
Operating temperature
range -20 to +50 degrees (°C)
Max. luminous flux
(Power/Boost): 200/250 lm
Batteries: 4 x AAA batteries
Capacity: 7.2 Wh
Max. burn time (Power): 12 h
Max. burn time (Low Power): 60 h
Max. beam range (Boost): 160 m
Splash-proof IPX4
Smart Light Technology SLT 2



Manufacturer : LEDLENSER
Factory number : 7297
Package weight : 0.275 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED front light
    • Colour
    • Black/orange
    • Technology
    • LED
    • Housing
    • Aluminium/plastic
    • Accessory
    • Incl. batteries
    • Model
    • H7.2
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 250 lm
  • Implementation
    • Type of battery
    • 4x AAA (Micro)
  • Weights
    • Weight
    • 165 g
  • Specials
    • Specification
    • Approx. 60 h burn time
Datasheet/manual