Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER H14R2 :: LED Lenser H14R.2 - LED head torch

Item-No.: LED LENSER H14R2
€130,95




LED LENSER H14R2

  • Product Description
  • Technical information
  • General
    • Type
    • LED front light
    • Colour
    • Black/orange
    • Technology
    • LED
    • Housing
    • Aluminium/plastic
    • Accessory
    • Incl. battery
    • Model
    • H14R.2
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 850 lm
  • Implementation
    • Type of battery
    • Battery
  • Weights
    • Weight
    • 340 g
  • Specials
    • Specification
    • Approx. 8 h burn time

The rechargeable LED Lenser® H14R was the brightest head torch our H-series had to offer — until now.

In the new edition, we have increased its brightness from 220 to 850 lumen. The new LED Lenser® H14R.2 delivers a light intensity that is more than adequate to meet the requirements of expeditions and catastrophe aid teams, as well as those of ambitious trekking tour groups.

Other impressive features include the ergonomic fit, comfortable operation with a new switch concept and the option of using the USB port to connect an additional rechargeable battery. This option lets you extend the burn time of the LED Lenser® H14R.2 virtually without limitation by using several rechargeable batteries.

The multi-function "wheel" switch on the battery compartment can also be switched as a tail light or used to display the battery capacity.

Included with delivery
LED LENSER® H14R.2
Rechargeable battery
USB power supply unit adapter
USB charging cable
Manual

Technical data
LED: Xtreme Power LED
Weight (incl. battery) 340 g
Operating temperature
range -20 to +50 degrees (°C)
Max. luminous flux
(Boost/Power/
Low Power) 850/350/60 lm
Rechargeable battery Lithium-ion
Capacity: 16.3 Wh
Burn time
(Low Power) 40 h
Burn time
(Power) 10 h
Beam range
(Boost) 300 m
Beam range
(Power) 200 m
Charging time 8 h
Splash-proof IPX4
Smart Light Technology SLT 2



Manufacturer : LEDLENSER
Factory number : 7299-R
Package weight : 0.57 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED front light
    • Colour
    • Black/orange
    • Technology
    • LED
    • Housing
    • Aluminium/plastic
    • Accessory
    • Incl. battery
    • Model
    • H14R.2
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 850 lm
  • Implementation
    • Type of battery
    • Battery
  • Weights
    • Weight
    • 340 g
  • Specials
    • Specification
    • Approx. 8 h burn time
Datasheet/manual