Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER H14.2 :: LED Lenser H14.2 - LED head torch


LED LENSER H14.2

  • Product Description
  • Technical information
  • General
    • Type
    • Head lamp
    • Colour
    • Black/orange
    • Technology
    • LED
    • Housing
    • Aluminium/plastic
    • Accessory
    • Incl. batteries
    • Model
    • H14.2
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 350 lm
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Weights
    • Weight
    • 340 g

The new LED Lenser® H14.2 represents a successful and significant improvement to the LED Lenser® H14, one of the most powerful torches of our H-series. The revised design makes the new model more ergonomic, durable and comfortable. The new switching concept improves torch operation and facilitates the use of the practical lighting functions. The rotary switch on the battery compartment allows convenient, infinitely variable adjustment of brightness and flash rate. The flexibility of the lamp is, of course, as good as ever: you can still attach it to your belt, clothing or the multi-function bracket.

Included with delivery

LED LENSER® H14.2
4 batteries (AA)
Manual



Manufacturer : LEDLENSER
Factory number : 7299
Package weight : 0.469 kg
RoHS : conform
Technical information
  • General
    • Type
    • Head lamp
    • Colour
    • Black/orange
    • Technology
    • LED
    • Housing
    • Aluminium/plastic
    • Accessory
    • Incl. batteries
    • Model
    • H14.2
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 350 lm
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Weights
    • Weight
    • 340 g
Datasheet/manual