Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER 6004 :: SEO 3 LED head torch, orange


LED LENSER 6004

  • Product Description
  • Technical information
  • General
    • Type
    • LED front light
    • Colour
    • White/orange
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Incl. batteries
    • Model
    • SEO 3
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 90 lm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Weights
    • Weight
    • 96 g
  • Specials
    • Specification
    • Approx. 25 h burn time
The LED Lenser® SEO 3 is the entry-level torch of the head torch series, featuring a young, modern design. It features three high-quality LEDs with up to 90 lumens and achieves a burn time of 40 hours at 15 lumens in the most economical setting. As with all LED Lenser® SEO torches, it features a button lock to prevent accidental activation.

Features
SMART Light Technology (SLT)
Pivotable head
Glare-free red LED light
Replaceable headband
Spring hook
Transport lock
High wearing comfort
Low weight

Package contents
1 set of batteries
1 washable headband
Spring hook
Instructions

Technical data
LED: 3 x High End LED (white)
1 x High End LED (red)
Weight: 96 g
Intensity: 90 lm/15 lm
Beam range: 40 m/18 m
Burn time: 10 h/40 h
Batteries: 3 x AAA Alkaline
Capacity: 4.05 Wh
Waterproof class: IPX6



Manufacturer : LEDLENSER
Factory number : 6003
Package weight : 0.234 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED front light
    • Colour
    • White/orange
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Incl. batteries
    • Model
    • SEO 3
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 90 lm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Weights
    • Weight
    • 96 g
  • Specials
    • Specification
    • Approx. 25 h burn time
Datasheet/manual