Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED HEADLIGHT PR :: Energizer ATEX Pro LED head torch


LED HEADLIGHT PR

  • Product Description
  • Technical information
  • General
    • Type
    • LED front light
    • Colour
    • Black/orange
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Without batteries
    • Model
    • ATEX Pro
    • Assembly
    • 3 LEDs (white/green/red)
  • Lamp properties
    • Light current
    • 70 lm
  • Implementation
    • Type of battery
    • 3x AA (Mignon)
  • Specials
    • Specification
    • Approx. 12 h burn time

Ideal for working under extreme conditions. Weather-proof, dust-proof and resistant against drops from heights of up to 4 metres.

Four light modes selectable via 2 easy-to-use pushbuttons.

• Approved by global agencies for intrinsically safe lamps
• 70 lumens/range up to 60 m
• 1 white CREE XRE LED
• 2 red LEDs (night vision)
• 1 green LED (tube inspection)
• Weatherproof pursuant to IPX4
• Up to 12 hours' burn time

Runs on 3 AAA batteries (not included in delivery)

Dimensions
Lamp: 79.2 x 28.7 x 53.8 mm
Battery compartment: 76.2 x 69.9 x 28.7 mm



Manufacturer : ENERGIZER
Factory number : MSHD3AA
Package weight : 0.231 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED front light
    • Colour
    • Black/orange
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Without batteries
    • Model
    • ATEX Pro
    • Assembly
    • 3 LEDs (white/green/red)
  • Lamp properties
    • Light current
    • 70 lm
  • Implementation
    • Type of battery
    • 3x AA (Mignon)
  • Specials
    • Specification
    • Approx. 12 h burn time