Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXPLORER E58 :: LED head lamp, 450 lm, with CREE XML T6LED


EXPLORER E58

  • Product Description
  • Technical information
  • General
    • Type
    • LED front light
    • Colour
    • Black/orange
    • Technology
    • LED
    • Housing
    • Aluminium/plastic
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 450 lm
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Specials
    • Specification
    • Approx. 2 h burn time

A reliable partner for all outdoor activities when you need to see what's going on.

  • Swivel lamp head

  • 5 light programmes (100% - 50% - 25% - fast flashing, slow flashing)

  • IPX-6-protected

  • Maximum luminous flux 450 lumens!

  • 170 metre light range

  • 2 h light duration (100%)

  • Dimensions (lamp) 89 x 76 x 74 mm

  • Operated with 4 type AA batteries (not included with delivery, see accessories)

  • High-quality, aircraft grade aluminium

  • Non-slip surface




Manufacturer : EXPLORER
Factory number : E58
Package weight : 0.232 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED front light
    • Colour
    • Black/orange
    • Technology
    • LED
    • Housing
    • Aluminium/plastic
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 450 lm
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Specials
    • Specification
    • Approx. 2 h burn time
Datasheet/manual