Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WSL 50SK :: Box connector, 50-pin, IDC connector

Item-No.: WSL 50SK
€2,19
Category of goods: 1 = discountable

WSL 50SK

  • Product Description
  • Technical information
  • General
    • Type
    • Box header
    • Material
    • Gold-plated contacts
    • Pole number
    • 50
    • Temperatur max.
    • -40 … +105
  • Specials
    • Specification
    • IDC termination
  • Measures
    • Length
    • 87,76 mm
    • Width
    • 8.5 mm
    • Height
    • 13.9 mm
    • Content spacing
    • 2.54 mm

Box connector, 50-pin, IDC connector



Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Box header
    • Material
    • Gold-plated contacts
    • Pole number
    • 50
    • Temperatur max.
    • -40 … +105
  • Specials
    • Specification
    • IDC termination
  • Measures
    • Length
    • 87,76 mm
    • Width
    • 8.5 mm
    • Height
    • 13.9 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual