Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WSL 50G :: Box connector, 50-pin, straight

Item-No.: WSL 50G
€0,21
Category of goods: 1 = discountable

WSL 50G

  • Product Description
  • Technical information
  • General
    • Type
    • Box header
    • Assembly
    • Straight
    • Material
    • Gold-plated contacts
    • Pole number
    • 50
    • Temperatur max.
    • -55 … +105
  • Measures
    • Length
    • 71,24 mm
    • Width
    • 8.85 mm
    • Height
    • 8.83 mm
    • Content spacing
    • 2.54 mm

Box connector, 50-pin, straight



Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Box header
    • Assembly
    • Straight
    • Material
    • Gold-plated contacts
    • Pole number
    • 50
    • Temperatur max.
    • -55 … +105
  • Measures
    • Length
    • 71,24 mm
    • Width
    • 8.85 mm
    • Height
    • 8.83 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual