0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WSL 14W :: Box connector, 14-pin, angled

Item-No.: WSL 14W
€0,21
Category of goods: 1 = discountable

WSL 14W

  • Product Description
  • Technical information
  • General
    • Type
    • Box header
    • Assembly
    • Angled
    • Material
    • Gold-plated contacts
    • Pole number
    • 14
    • Temperatur max.
    • -55 … +105
  • Measures
    • Length
    • 25,38 mm
    • Width
    • 8.8 mm
    • Height
    • 8.8 mm
    • Content spacing
    • 2.54 mm
Box connector, 14-pin, angled


Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Box header
    • Assembly
    • Angled
    • Material
    • Gold-plated contacts
    • Pole number
    • 14
    • Temperatur max.
    • -55 … +105
  • Measures
    • Length
    • 25,38 mm
    • Width
    • 8.8 mm
    • Height
    • 8.8 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual