Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WL 2X10W 2,00 :: 2x10-pin box power strip, angled, RM 2.00

Item-No.: WL 2X10W 2,00
€0,54
Category of goods: 1 = discountable

WL 2X10W 2,00

  • Product Description
  • Technical information
  • General
    • Type
    • Box header
    • Assembly
    • Angled
    • Material
    • Gold-plated contacts
    • Pole number
    • 20
    • Temperatur max.
    • -40 … +105
    • Assembly
    • Angled
    • Material
    • Gold-plated
  • Measures
    • Length
    • 27.10 mm
    • Width
    • 5.50 mm
    • Height
    • 5.60 mm
    • Content spacing
    • 2.00 mm
  • Specials
    • Specification
    • 2-row

2x10-pin box power strip, angled, RM 2.00



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Box header
    • Assembly
    • Angled
    • Material
    • Gold-plated contacts
    • Pole number
    • 20
    • Temperatur max.
    • -40 … +105
    • Assembly
    • Angled
    • Material
    • Gold-plated
  • Measures
    • Length
    • 27.10 mm
    • Width
    • 5.50 mm
    • Height
    • 5.60 mm
    • Content spacing
    • 2.00 mm
  • Specials
    • Specification
    • 2-row
Datasheet/manual