Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSL 64W :: Pin connector, 64-pin, with interlock, angled

Item-No.: PSL 64W
€0,99
Category of goods: 1 = discountable

PSL 64W

  • Product Description
  • Technical information
  • General
    • Type
    • Pin header
    • Design
    • Long lever
    • Assembly
    • Angled
    • Material
    • Gold-plated contacts
    • Pole number
    • 64
    • Temperatur max.
    • -55 … +105
  • Specials
    • Specification
    • With locking lever
  • Measures
    • Length
    • 103.7 mm
    • Width
    • 16.85 mm
    • Height
    • 8.25 mm
    • Content spacing
    • 2.54 mm

Pin connector, 64-pin, with interlock, angled



Package weight : 0.0131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pin header
    • Design
    • Long lever
    • Assembly
    • Angled
    • Material
    • Gold-plated contacts
    • Pole number
    • 64
    • Temperatur max.
    • -55 … +105
  • Specials
    • Specification
    • With locking lever
  • Measures
    • Length
    • 103.7 mm
    • Width
    • 16.85 mm
    • Height
    • 8.25 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual