Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL 2X13G 2,00 :: 2x 13-pole pin header, straight, RM 2.00

Item-No.: PL 2X13G 2,00
€0,43
Category of goods: 1 = discountable

PL 2X13G 2,00

  • Product Description
  • Technical information
  • General
    • Type
    • Pin connector
    • Pole number
    • 26
    • Temperatur max.
    • -40 … +105
    • Assembly
    • Straight
    • Material
    • Gold-plated
  • Specials
    • Specification
    • Flat cable IDC termination
    • Specification
    • 2-row
  • Measures
    • Length
    • 31.10 mm
    • Width
    • 4.80 mm
    • Height
    • 8.60 mm
    • Content spacing
    • 2.00 mm

2x 13-pole pin header, straight, RM 2.00

IDC



Package weight : 0.0015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pin connector
    • Pole number
    • 26
    • Temperatur max.
    • -40 … +105
    • Assembly
    • Straight
    • Material
    • Gold-plated
  • Specials
    • Specification
    • Flat cable IDC termination
    • Specification
    • 2-row
  • Measures
    • Length
    • 31.10 mm
    • Width
    • 4.80 mm
    • Height
    • 8.60 mm
    • Content spacing
    • 2.00 mm
Datasheet/manual