Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PFL 40 :: 40-pin IDC socket with strain relief

Item-No.: PFL 40
€0,25
Category of goods: 1 = discountable

PFL 40

  • Product Description
  • Technical information
  • General
    • Type
    • Pin connector
    • Material
    • Gold-plated contacts
    • Pole number
    • 40
    • Temperatur max.
    • -55 … +105
  • Specials
    • Specification
    • Strain relief for ribbon cable
  • Measures
    • Length
    • 55,36 mm
    • Width
    • 7.00 mm
    • Height
    • 15.5 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • UL 94V-0

40-pin IDC socket with strain relief
In black or grey depending on availability



Package weight : 0.0061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pin connector
    • Material
    • Gold-plated contacts
    • Pole number
    • 40
    • Temperatur max.
    • -55 … +105
  • Specials
    • Specification
    • Strain relief for ribbon cable
  • Measures
    • Length
    • 55,36 mm
    • Width
    • 7.00 mm
    • Height
    • 15.5 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Approval
    • UL 94V-0
Datasheet/manual